
3103-1-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED5051-ND |
Manufacturer | |
Manufacturer Product Number | 3103-1-00-21-00-00-08-0 |
Description | PC PIN .040 DIA 3103-1 SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.051" (1.30mm) | |
Length - Overall | 0.371" (9.42mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $1.01400 | $10.14 |
| 25 | $0.95040 | $23.76 |
| 50 | $0.90500 | $45.25 |
| 100 | $0.86180 | $86.18 |
| 250 | $0.80776 | $201.94 |
| 500 | $0.76920 | $384.60 |
| 1,000 | $0.73247 | $732.47 |
| 3,000 | $0.67785 | $2,033.55 |

