32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA88PA-MN

Digi-Key Part Number
ATMEGA88PA-MN-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATMEGA88PA-MN
Supplier
Description
IC MCU 8BIT 8KB FLASH 32VQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
AVR series Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
8KB (4K x 16)
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.09000$2.09
25$1.90920$47.73
100$1.74000$174.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.