44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89C51IC2-SLRUM

Digi-Key Part Number
AT89C51IC2-SLRUMTR-ND - Tape & Reel (TR)
AT89C51IC2-SLRUMCT-ND - Cut Tape (CT)
AT89C51IC2-SLRUMDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
AT89C51IC2-SLRUM
Supplier
Description
IC MCU 8BIT 32KB FLASH 44PLCC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
80C51 series Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-PLCC (16.6x16.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
34
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.6x16.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$6.70500$3,352.50

Alternate Purchasing Options

128In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
1611-AT89C51IC2-SLRUMDKR-ND
1611-AT89C51IC2-SLRUMDKR
AT89C51IC2-SLRUMTR
1611-AT89C51IC2-SLRUMTR
1611-AT89C51IC2-SLRUMTRINACTIVE
AT89C51IC2-SLRUMDKR
1611-AT89C51IC2-SLRUMTR-ND
1611-AT89C51IC2-SLRUMDKRINACTIVE
AT89C51IC2-SLRUMCT
1611-AT89C51IC2-SLRUMCT
AT89C51IC2SLRUM
Standard Package500