32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT29C512-70TC

Digi-Key Part Number
AT29C512-70TC-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT29C512-70TC
Supplier
Description
IC FLASH 512KBIT PARALLEL 32TSOP
Detailed Description
FLASH Memory IC 512Kb (64K x 8) Parallel 70 ns 32-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH
Memory Size
512Kb (64K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
32-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
32-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Standard Package156