32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C010-12TU-T

Digi-Key Part Number
AT28C010-12TU-TTR-ND - Tape & Reel (TR)
AT28C010-12TU-TCT-ND - Cut Tape (CT)
AT28C010-12TU-TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
AT28C010-12TU-T
Supplier
Description
IC EEPROM 1MBIT PARALLEL 32TSOP
Detailed Description
EEPROM Memory IC 1Mb (128K x 8) Parallel 120 ns 32-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Mb (128K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
32-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
32-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$50.53500$75,802.50
Additional Resources
AttributeDescription
Other Names
AT28C010-12TU-TDKR
AT28C010-12TU-TCT
AT28C010-12TU-TTR
Standard Package1,500