15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3225HD15SSWGTE

DigiKey Part Number
5268-3225HD15SSWGTE-ND
Manufacturer
Manufacturer Product Number
3225HD15SSWGTE
Description
CONN D-SUB HD RCPT 15P SLDR CUP
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Features
Grounding Indents
Number of Positions
Voltage Rating
1000V
Number of Rows
3
Color
Silver
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E) High Density
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,140
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Marutsuelec
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
100$1.04000$104.00
200$0.93000$186.00
500$0.81000$405.00