cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54204-01

DigiKey Part Number
F8803-ND
Manufacturer
Manufacturer Product Number
54204-01
Description
SWITCH ROCKER SPDTX2 10A 12V
Customer Reference
Detailed Description
Rocker Switch SPDT x 2 10A (DC) Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Standard V), Dual
Color - Actuator/Cap
Black
Actuator Marking
HI LO
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 25.40mm
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.