Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI-S-104-H168

DigiKey Part Number
BMI-S-104-H168-ND
Manufacturer
Manufacturer Product Number
BMI-S-104-H168
Description
SBS 1PSH
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 1.260" (32.00mm) X 1.260" (32.00mm) Vent Holes in Pattern Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.236" (6.00mm)
Length - Overall
1.260" (32.00mm)
Width - Overall
1.260" (32.00mm)
Ventilation
Vent Holes in Pattern
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.