Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y0160823MXT | |
|---|---|
DigiKey Part Number | 2220Y0160823MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y0160823MXT |
Description | CAP CER 0.082UF 16V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y0160823MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y0160823JXT | Knowles Syfer | 0 | 2220Y0160823JXT-ND | $2.44002 | Upgrade |
| 2220Y0160823KXT | Knowles Syfer | 0 | 2220Y0160823KXT-ND | $1.86234 | Upgrade |
| 2220Y0250823JXT | Knowles Syfer | 0 | 2220Y0250823JXT-ND | $2.44002 | Upgrade |
| 2220Y0250823KXT | Knowles Syfer | 0 | 2220Y0250823KXT-ND | $1.86234 | Upgrade |
| 2220Y0250823MXT | Knowles Syfer | 0 | 2220Y0250823MXT-ND | $1.80482 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.80482 | $902.41 |


