Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



0805Y1000391MDT | |
|---|---|
DigiKey Part Number | 0805Y1000391MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000391MDT |
Description | CAP CER 390PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000391MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000391JDT | Knowles Syfer | 0 | 0805Y1000391JDT-ND | $0.36092 | Upgrade |
| 0805Y1000391KDT | Knowles Syfer | 0 | 0805Y1000391KDT-ND | $0.27540 | Upgrade |
| 0805Y2000391JDT | Knowles Syfer | 0 | 0805Y2000391JDT-ND | $0.36092 | Upgrade |
| 0805Y2000391KDT | Knowles Syfer | 0 | 0805Y2000391KDT-ND | $0.27540 | Upgrade |
| 0805Y2000391MDT | Knowles Syfer | 0 | 0805Y2000391MDT-ND | $0.26685 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26685 | $800.55 |


