
ERM8-013-01-S-D-RA-L-K-TR | |
|---|---|
DigiKey Part Number | ERM8-013-01-S-D-RA-L-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-S-D-RA-L-K-TR |
Description | CONN HDR 26POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-S-D-RA-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.37000 | $1,274.00 |
















