NTS245SFT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 19,994
Unit Price: $0.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.44000
Datasheet
Diode 45 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 2A Surface Mount SOD-123FL
SOD 123FL

NTS245SFT3G

DigiKey Part Number
NTS245SFT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS245SFT3G
Description
DIODE SCHOTTKY 45V 2A SOD123FL
Customer Reference
Detailed Description
Diode 45 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
90 µA @ 45 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
630 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSSE3H45Taiwan Semiconductor Corporation19,9941801-TSSE3H45CT-ND$0.59000Similar
V2FL45-M3/HVishay General Semiconductor - Diodes Division0V2FL45-M3/HGICT-ND$0.44000Similar
Obsolete
Marketplace Stock: 20,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20,000In Stock
Ships from Flip Electronics