NTDV20N06LT4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,859
Unit Price: $1.42000
Datasheet

Similar


Infineon Technologies
In Stock: 2,835
Unit Price: $1.58000
Datasheet

Similar


Infineon Technologies
In Stock: 8,480
Unit Price: $2.01000
Datasheet

Similar


Infineon Technologies
In Stock: 848
Unit Price: $2.13000
Datasheet

Similar


Vishay Siliconix
In Stock: 546
Unit Price: $1.67000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $1.93000
Datasheet
N-Channel 60 V 20A (Ta) 1.36W (Ta), 60W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTDV20N06LT4G

DigiKey Part Number
NTDV20N06LT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTDV20N06LT4G
Description
MOSFET N-CH 60V 20A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta) 1.36W (Ta), 60W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Mfr
Vgs (Max)
±15V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
990 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
1.36W (Ta), 60W (Tj)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
5V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
48mOhm @ 10A, 5V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMYS025N06CLTWGonsemi1,859NVMYS025N06CLTWGOSCT-ND$1.42000MFR Recommended
IPD15N06S2L64ATMA2Infineon Technologies2,835IPD15N06S2L64ATMA2CT-ND$1.58000Similar
IRFR4105TRPBFInfineon Technologies8,480IRFR4105PBFCT-ND$2.01000Similar
IRLR3105TRPBFInfineon Technologies848IRLR3105TRPBFCT-ND$2.13000Similar
SQD15N06-42L_GE3Vishay Siliconix546SQD15N06-42L_GE3CT-ND$1.67000Similar
Obsolete
Marketplace Stock: 2,004 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,004In Stock
Ships from Flip Electronics