Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVC16245MTD | |
|---|---|
DigiKey Part Number | 74ALVC16245MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC16245MTD |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC16245MTD Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1,095 | 1727-4059-1-ND | $1.24000 | Similar |
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | $3.08000 | Similar |
| 74ALVCH16245DGG,11 | Nexperia USA Inc. | 2,000 | 1727-8377-1-ND | $1.09000 | Similar |
| SN74ALVCH16245DGGR | Texas Instruments | 882 | 296-5190-1-ND | $1.66000 | Similar |
| SN74ALVCH16245DGVR | Texas Instruments | 0 | 296-5191-1-ND | $1.66000 | Similar |






