0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57251V5472J060

DigiKey Part Number
495-B57251V5472J060TR-ND - Tape & Reel (TR)
495-B57251V5472J060CT-ND - Cut Tape (CT)
495-B57251V5472J060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57251V5472J060
Description
THERM NTC 4.7KOHM 3940K 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57251V5472J060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3940K
B25/75
-
B25/85
3980K
B25/100
4000K
Operating Temperature
-40°C ~ 155°C
Power - Max
150 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,895
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
5$0.11200$0.56
10$0.10600$1.06
25$0.09760$2.44
50$0.09200$4.60
100$0.08690$8.69
500$0.07684$38.42
1,000$0.07312$73.12
5,000$0.06563$328.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05971$597.10
20,000$0.05730$1,146.00
30,000$0.05598$1,679.40
50,000$0.05441$2,720.50
70,000$0.05343$3,740.10
100,000$0.05244$5,244.00
Manufacturers Standard Package