3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2033-036-BN

DigiKey Part Number
XC1420TR-ND - Tape & Reel (TR)
XC1420CT-ND - Cut Tape (CT)
XC1420DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2033-036-BN
Description
XTAL OSC XO 3.6864MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2033-036-BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
625L3I003M68640CTS-Frequency Controls303110-625L3I003M68640CT-ND$1.32000Parametric Equivalent
QTM252J-3.6864MBJ-TQST504981-QTM252J-3.6864MBJ-TCT-ND$1.54000Parametric Equivalent
SX2M3.6864B20F30TNNShenzhen SCTF Electronics72,0005852-SX2M3.6864B20F30TNNTR-ND$1.37000Parametric Equivalent
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.97000$2.97
10$2.57900$25.79
25$2.43880$60.97
50$2.33800$116.90
100$2.24130$224.13
250$2.11972$529.93
500$2.03216$1,016.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.94828$1,948.28
2,000$1.86796$3,735.92
3,000$1.82256$5,467.68
5,000$1.76696$8,834.80
Manufacturers Standard Package