
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CubeMars | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Stator | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 48V, 6.7A, 900mOhm, 877.5µH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.90000 | $98.90 |
| 10 | $89.01000 | $890.10 |
| 50 | $84.06500 | $4,203.25 |
| 100 | $79.12000 | $7,912.00 |

