
FB201209T-202Y-S | |
|---|---|
DigiKey Part Number | 2571-FB201209T-202Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB201209T-202Y-S |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02800 | $112.00 |
| 8,000 | $0.02400 | $192.00 |
| 12,000 | $0.02380 | $285.60 |



