
CAS06J104CT | |
|---|---|
DigiKey Part Number | 2571-CAS06J104CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS06J104CT |
Description | ANTISULF RES0603 5% 100K OHM |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00690 | $34.50 |
| 10,000 | $0.00600 | $60.00 |
| 15,000 | $0.00550 | $82.50 |
| 35,000 | $0.00479 | $167.65 |
| 50,000 | $0.00460 | $230.00 |
| 125,000 | $0.00410 | $512.50 |
| 250,000 | $0.00295 | $737.50 |

