
AMMP-6530-TR2 | |
|---|---|
DigiKey Part Number | AMMP-6530-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6530-TR2 |
Description | IC MMIC REJECT MXR 5-30GHZ 8-SMD |
Customer Reference | |
Detailed Description | RF IC Mixer ISM; DBS; VSAT; 802.16/WiMax; WLL; MMDS 5GHz ~ 30GHz 8-SMD (5x5) |
EDA/CAD Models | AMMP-6530-TR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Mixer | |
Frequency | 5GHz ~ 30GHz | |
RF Type | ISM; DBS; VSAT; 802.16/WiMax; WLL; MMDS | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD (5x5) | |
Base Product Number |

