cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMP-6120-TR1

DigiKey Part Number
AMMP-6120-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMMP-6120-TR1
Description
IC MMIC FREQ MULT 8-24GHZ 8-SMD
Customer Reference
Detailed Description
RF IC Frequency Multiplier 802.16/WiMax; WLL; MMDS; DBS; VSAT 4GHz ~ 12GHz Active Frequency Multiplier 8-SMD (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Frequency Multiplier
Frequency
4GHz ~ 12GHz
RF Type
802.16/WiMax; WLL; MMDS; DBS; VSAT
Secondary Attributes
Active Frequency Multiplier
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-SMD (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable