cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMC-6140-W50

DigiKey Part Number
AMMC-6140-W50-ND
Manufacturer
Manufacturer Product Number
AMMC-6140-W50
Description
IC MMIC FREQ MULT DUAL 20-40GHZ
Customer Reference
Detailed Description
RF IC Frequency Multiplier VSAT 20GHz ~ 40GHz Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Frequency Multiplier
Frequency
20GHz ~ 40GHz
RF Type
VSAT
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable