
AMMC-6120-W10 | |
|---|---|
DigiKey Part Number | 516-2939-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6120-W10 |
Description | IC MMIC FREQ MULTIPLIER 6-20GHZ |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 8GHz ~ 24GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Frequency Multiplier | |
Frequency | 8GHz ~ 24GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

