cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-12224-BLKG

DigiKey Part Number
ALM-12224-BLKG-ND
Manufacturer
Manufacturer Product Number
ALM-12224-BLKG
Description
IC SPDT SW LNA 2.40GHZ 24MCOB
Customer Reference
Detailed Description
RF IC LNA, Switch TD-LTE 2.3GHz ~ 2.4GHz 24-MCOB (8x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bag
Part Status
Obsolete
Function
LNA, Switch
Frequency
2.3GHz ~ 2.4GHz
RF Type
TD-LTE
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
24-SMD Module, No Lead
Supplier Device Package
24-MCOB (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable