
ALM-12124-TR1G | |
|---|---|
DigiKey Part Number | ALM-12124-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-12124-TR1G |
Description | IC SPDT SW LNA 2025MHZ 24MCOB |
Customer Reference | |
Detailed Description | RF IC LNA, Switch General Purpose 1.88GHz ~ 2.025GHz 24-MCOB (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | LNA, Switch | |
Frequency | 1.88GHz ~ 2.025GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, No Lead | |
Supplier Device Package | 24-MCOB (8x8) | |
Base Product Number |

