S558-5999-AN-F | |
---|---|
DigiKey Part Number | 507-1727-2-ND - Tape & Reel (TR) 507-1727-1-ND - Cut Tape (CT) 507-1727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-AN-F |
Description | MODULE XFRMR GIGABIT MINIPCI SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-AN-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.880" L x 0.540" W (22.35mm x 13.72mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.08000 | $9.08 |
10 | $7.24200 | $72.42 |
25 | $6.74960 | $168.74 |
50 | $6.44320 | $322.16 |
100 | $6.18410 | $618.41 |
250 | $5.90180 | $1,475.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | $4.99677 | $5,496.45 |