
Resistor Kits R08E24-50 | |
|---|---|
DigiKey Part Number | 3838-ResistorKitsR08E24-50TB-ND |
Manufacturer | |
Manufacturer Product Number | Resistor Kits R08E24-50 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 1/8W Surface Mount 6400 Pieces (128 Values - 50 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/8W |
Manufacturer Analog Technologies | Tolerance ±1% |
Packaging Bulk | Quantity 6400 Pieces (128 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 1 ~ 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.00000 | $100.00 |


