10129595-412LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 398
Unit Price: $1.90000
Datasheet
Image for 10129595-412LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10129595-412LF

DigiKey Part Number
10129595-412LF-ND
Manufacturer
Manufacturer Product Number
10129595-412LF
Description
CONN HEADER SMD 12POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.157" (4.00mm)
Packaging
Bag
Insulation Height
0.059" (1.50mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2A (AC/DC)
Style
Voltage Rating
200V (AC/DC)
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
57202-G52-06LFAmphenol CS (FCI)398609-2618-ND$1.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes