4-SMD, No Lead(2.5x2x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPDDFH-A01T

Digi-Key Part Number
535-14598-2-ND - Tape & Reel (TR)
535-14598-1-ND - Cut Tape (CT)
535-14598-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AMPDDFH-A01T
Supplier
Description
MEMS OSC XO 1.71V-3.63V 4VLGA
Detailed Description
- XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VLGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
20MHz, 25MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.89mm)
Package / Case
4-VLGA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.21000$2.21
10$2.11400$21.14
50$2.06500$103.25
100$1.76990$176.99
500$1.72078$860.39
Additional Resources
AttributeDescription
Other Names
535-14598-1
535-14598-6
535-14598-2
Standard Package1,000