NTC Thermistor 100k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0201 (0603 Metric)
Abracon: Who We Are Today
Basics of NTC and PTC Thermistors - Another Teaching Moment

ABNTC-0201-103J-3380F-T

DigiKey Part Number
ABNTC-0201-103J-3380F-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABNTC-0201-103J-3380F-T
Description
THERM NTC 100KOHM 3380K 0201
Customer Reference
Detailed Description
NTC Thermistor 100k 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ABNTC-0201-103J-3380F-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Abracon LLC
B25/50
3380K
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Power - Max
100 mW
Resistance in Ohms @ 25°C
100k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.