cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2B4-12E

DigiKey Part Number
2B4-12E-ND
Manufacturer
Manufacturer Product Number
2B4-12E
Description
GROMMET 4-TYPE FR
Customer Reference
Detailed Description
Grommet 0.880" ~ 1.100" (22.35mm ~ 27.94mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
2-Type Pressurized and 4-Type Fire Retardant Closures
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.880" ~ 1.100" (22.35mm ~ 27.94mm)
Features
12 Cable Openings, Flame Retardant
Material
-
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.